
EVAL-CN0272-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0272-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0272-SDPZ |
Description | EVAL BRD AD8065 AD8475 AD9629-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8065, AD8475, AD9629-20, ADR441 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | No | |
Utilized IC / Part | AD8065, AD8475, AD9629-20, ADR441 | |
Primary Attributes | PIN Photodiode Preamp | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,59000 Kč | 2 907,59 Kč |
| Unit Price without VAT: | 2 907,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,18390 Kč |

