AD5420, AD5700, AD5700-1 Circuits from the Lab™ 4 ~ 20mA Transmitter Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-CN0270-EB1Z

DigiKey Part Number
EVAL-CN0270-EB1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0270-EB1Z
Description
EVAL BRD AD5420 AD5700 AD5700-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5420, AD5700, AD5700-1 Circuits from the Lab™ 4 ~ 20mA Transmitter Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
4 ~ 20mA Transmitter
Embedded
-
Utilized IC / Part
AD5420, AD5700, AD5700-1
Primary Attributes
HART® Interface
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 257,97000 Kč4 257,97 Kč
104 248,10500 Kč42 481,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 257,97000 Kč
Unit Price with VAT:5 152,14370 Kč