
EVAL-CN0256-EBZ | |
|---|---|
DigiKey Part Number | EVAL-CN0256-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0256-EBZ |
Description | EVAL BD ADN4663 ADN4664 ADUM3442 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4663, ADN4664, ADuM3442, ADuM5000 Circuits from the Lab™ LVDS Interface Evaluation Board |
Category | Function LVDS |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4663, ADN4664, ADuM3442, ADuM5000 |
Series | Primary Attributes Isolated |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 226,32000 Kč | 2 226,32 Kč |
| Unit Price without VAT: | 2 226,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,84720 Kč |



