AD7689, AD8605, AD8608, ADP3336, ADuM3471 Circuits from the Lab™ 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7689, AD8605, AD8608, ADP3336, ADuM3471 Circuits from the Lab™ 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-CN0254-SDPZ
EVAL-CN0254-SDPZ

EVAL-CN0254-SDPZ

DigiKey Part Number
EVAL-CN0254-SDPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0254-SDPZ
Description
EVAL SYSTEM FOR CN0254
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7689, AD8605, AD8608, ADP3336, ADuM3471 Circuits from the Lab™ 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
250k
Data Interface
Serial
Input Range
±10V
Power (Typ) @ Conditions
-
Utilized IC / Part
AD7689, AD8605, AD8608, ADP3336, ADuM3471
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 197,44000 Kč2 197,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 197,44000 Kč
Unit Price with VAT:2 658,90240 Kč