
EVAL-CN0251-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0251-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0251-SDPZ |
Description | EVAL BOARD FOR AD7192 AD8226 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7192, AD8226, AD8475, ADG1409, ADP1720-5, ADR444 Circuits from the Lab™ Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | AD7192, AD8226, AD8475, ADG1409, ADP1720-5, ADR444 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,56000 Kč | 2 132,56 Kč |
| Unit Price without VAT: | 2 132,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 580,39760 Kč |

