
EVAL-CN0241-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0241-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0241-SDPZ |
Description | BOARD EVAL FOR CN0241-SDPZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7920, ADA4096-2 Circuits from the Lab™ Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AD7920, ADA4096-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,24000 Kč | 1 596,24 Kč |
| Unit Price without VAT: | 1 596,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,45040 Kč |

