
EVAL-CN0218-SDPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0218-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0218-SDPZ |
Description | EVAL BD FOR AD7171 AD8212 AD8605 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7171, AD8212, AD8605, ADuM5402 Circuits from the Lab™ Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | No | |
Utilized IC / Part | AD7171, AD8212, AD8605, ADuM5402 | |
Primary Attributes | Current Shunt Monitor | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,83000 Kč | 1 624,83 Kč |
| Unit Price without VAT: | 1 624,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,04430 Kč |

