


EVAL-CN0216-PMDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0216-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0216-PMDZ |
Description | PMOD BOARD WEIGH SCALE AD7791 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7791, ADA4528-1 Weight Scale Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Analog Devices Inc. | Function Weight Scale |
Series | Utilized IC / Part AD7791, ADA4528-1 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Pmod |
Platform Pmod™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,85000 Kč | 1 107,85 Kč |
| 10 | 1 105,25100 Kč | 11 052,51 Kč |
| Unit Price without VAT: | 1 107,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,49850 Kč |


