ADA4051-2, ADR381, ADUM5402, AD7171 Circuits from the Lab™ Current Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-CN0188-SDPZ

DigiKey Part Number
EVAL-CN0188-SDPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0188-SDPZ
Description
EVAL BOARD FOR ADA4051-2 ADR381
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4051-2, ADR381, ADUM5402, AD7171 Circuits from the Lab™ Current Monitor Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Current Monitor
Embedded
No
Utilized IC / Part
ADA4051-2, ADR381, ADUM5402, AD7171
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 349,54000 Kč1 349,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 349,54000 Kč
Unit Price with VAT:1 632,94340 Kč