EVAL-CN0178-SDPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-CN0178-SDPZ

DigiKey Part Number
EVAL-CN0178-SDPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0178-SDPZ
Description
EVAL CIRCUIT BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5902, AD7466 Circuits from the Lab™ Power Detector 50MHz ~ 9GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Detector
Frequency
50MHz ~ 9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5902, AD7466
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 372,46000 Kč1 372,46 Kč
101 369,32400 Kč13 693,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 372,46000 Kč
Unit Price with VAT:1 660,67660 Kč