
EVAL-CN0150A-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0150A-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0150A-SDPZ |
Description | EVAL CIRCUIT BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8318, AD7887, ADR421 Circuits from the Lab™ Power Detector 1MHz ~ 8GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 1MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8318, AD7887, ADR421 | |
Note | - | |
RF Type | - | |
RF Frequency | 1MHz ~ 8GHz | |
Function | Power Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,24000 Kč | 1 768,24 Kč |
| 10 | 1 764,14700 Kč | 17 641,47 Kč |
| Unit Price without VAT: | 1 768,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,57040 Kč |



