
EVAL-ADXRS652Z | |
|---|---|
DigiKey Part Number | EVAL-ADXRS652Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS652Z |
Description | BOARD EVAL FOR ADXRS652 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS652 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 7mV/°/sec |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Gyroscope, 1 Axis | Utilized IC / Part ADXRS652 |
Sensing Range ±300°/sec | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,60000 Kč | 1 611,60 Kč |
| Unit Price without VAT: | 1 611,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,03600 Kč |

