MFR Recommended




EVAL-ADXL382-2Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL382-2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL382-2Z |
Description | STAMP ADXL382-2 I2C |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADXL382-2 Accelerometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL382-2 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | (±15/±30/±60)g | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,61000 Kč | 1 140,61 Kč |
| Unit Price without VAT: | 1 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,13810 Kč |



