




EVAL-ADXL367-SDP | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL367-SDP-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL367-SDP |
Description | EVAL-ADXL367-SDP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL367 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 4000LSB/g, 2000LSB/g, 1000LSB/g |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.1V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part ADXL367 |
Sensing Range ±2g, 4g, 8g | Base Product Number |
Interface I2C, Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 177,48000 Kč | 5 177,48 Kč |
| Unit Price without VAT: | 5 177,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 264,75080 Kč |



