ADXL344 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXL344Z-DB

DigiKey Part Number
505-EVAL-ADXL344Z-DB-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL344Z-DB
Description
BOARD DEV/DATALOGGER ADXL344Z
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL344 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 16g
Interface
I2C, Serial, SPI
Sensitivity
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Voltage - Supply
1.7V ~ 2.75V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXL344
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 739,68000 Kč1 739,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,68000 Kč
Unit Price with VAT:2 105,01280 Kč