
| EVAL-ADV7842-7511P | |
|---|---|
| DigiKey Part Number | EVAL-ADV7842-7511P-ND | 
| Manufacturer | |
| Manufacturer Product Number | EVAL-ADV7842-7511P | 
| Description | EVAL BOARD FOR ADV7511 ADV7842 | 
| Customer Reference | |
| Detailed Description | ADV7511, ADV7842 Advantiv®, Xpressview™ Video Decoder Video Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Discontinued at Digi-Key | |
| Type | Video | |
| Function | Video Decoder | |
| Embedded | Yes, DSP | |
| Utilized IC / Part | ADV7511, ADV7842 | |
| Primary Attributes | - | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic