


EVAL-ADV7619-7511 | |
|---|---|
DigiKey Part Number | EVAL-ADV7619-7511-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7619-7511 |
Description | EVAL BOARD FOR ADV7511 ADV7619 |
Customer Reference | |
Detailed Description | ADV7511, ADV7619 Advantiv®, Xpressview™ HDMI Receiver and Transmitter Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | HDMI Receiver and Transmitter | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADV7511, ADV7619 | |
Primary Attributes | HDCP Support | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 878,96000 Kč | 3 878,96 Kč |
| Unit Price without VAT: | 3 878,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 693,54160 Kč |

