
EVAL-ADUM6421ARNZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM6421ARNZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM6421ARNZ |
Description | EVAL BOARD FOR ADUM6421A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM6421A IsoPower®, iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADuM6421A |
Series | Secondary Attributes On-Board Test Points |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |

