


EVAL-ADUM4165EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM4165EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4165EBZ |
Description | EVAL BOARD FOR ADUM4165 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4165 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADuM4165 |
Packaging Bulk | Primary Attributes USB Bidirectional Isolation |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Board(s) |
Function Digital Isolator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |









