


EVAL-ADUM4120EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM4120EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4120EBZ |
Description | EVAL BOARD FOR ADUM4120 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4120 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | ADuM4120 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,60000 Kč | 1 611,60 Kč |
| Unit Price without VAT: | 1 611,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,03600 Kč |

