
EVAL-ADUM3195EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM3195EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3195EBZ |
Description | EVAL BOARD FOR ADUM3195 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM3195 iCoupler® 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 15MHz | |
Current - Output / Channel | 1mA | |
Current - Supply (Main IC) | 5.9mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Utilized IC / Part | ADuM3195 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,65000 Kč | 1 288,65 Kč |
| Unit Price without VAT: | 1 288,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,26650 Kč |


