
EVAL-ADUM163N0EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM163N0EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM163N0EBZ |
Description | EVAL BOARD FOR ADUM163N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM163N iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ADuM163N | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 323,29000 Kč | 1 323,29 Kč |
| Unit Price without VAT: | 1 323,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 601,18090 Kč |


