ADuCM410 QuickStart™ PLUS - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUCM410QSP1Z

DigiKey Part Number
505-EVAL-ADUCM410QSP1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUCM410QSP1Z
Description
WLCSP EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuCM410 QuickStart™ PLUS - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
ADuCM410
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
IAR EW, Keil µVision
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 991,91000 Kč6 991,91 Kč
Manufacturers Standard Package
Unit Price without VAT:6 991,91000 Kč
Unit Price with VAT:8 460,21110 Kč