ADuCM360 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUCM360QSPZ

DigiKey Part Number
505-EVAL-ADUCM360QSPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUCM360QSPZ
Description
QUICKSTART PLUS ADUCM360 EVAL BD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuCM360 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ADuCM360
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s)
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK
Core Processor
ARM® Cortex®-M3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 512,76000 Kč3 512,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 512,76000 Kč
Unit Price with VAT:4 250,43960 Kč