ADuC7060 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUC7060QSPZ

DigiKey Part Number
EVAL-ADUC7060QSPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUC7060QSPZ
Description
QUICKSTART PLUS ADUC7060 EVAL BD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuC7060 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ADuC7060
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s), Power Supply
Part Status
Active
Suggested Programming Environment
IAR EW, Keil MDK
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 760,89000 Kč4 760,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 760,89000 Kč
Unit Price with VAT:5 760,67690 Kč