
EVAL-ADUC7023QSPZ2 | |
|---|---|
DigiKey Part Number | EVAL-ADUC7023QSPZ2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC7023QSPZ2 |
Description | QUICKSTART PLUS ADUC7023 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC7023 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | ADuC7023 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil µVision | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 969,81000 Kč | 4 969,81 Kč |
| Unit Price without VAT: | 4 969,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 013,47010 Kč |

