
EVAL-ADT7420ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADT7420ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7420ARDZ |
Description | BOARD EVALUATION ADT7420 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7420 Temperature Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Analog Devices Inc. | Function Temperature |
Packaging Box | Utilized IC / Part ADT7420 |
Part Status Active | Contents Board(s) |
Platform Arduino | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,21000 Kč | 1 804,21 Kč |
| Unit Price without VAT: | 1 804,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 183,09410 Kč |


