
EVAL-ADPD4100-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPD4100-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD4100-ARDZ |
Description | ADPD4100 ARDUINO FORM FACTOR BOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD4100 Analog Front End (AFE) Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Analog Front End (AFE) |
Packaging Bulk | Utilized IC / Part ADPD4100 |
Part Status Active | Contents Board(s) |
Platform Arduino | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 323,29000 Kč | 1 323,29 Kč |
| Unit Price without VAT: | 1 323,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 601,18090 Kč |




