
EVAL-ADN469XEFDEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADN469XEFDEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN469XEFDEBZ |
Description | EVAL BOARD FOR ADN4697 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4697 - M-LVDS, Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4697 |
Packaging Bulk | Primary Attributes Differential Inputs |
Part Status Active | Secondary Attributes Full-Duplex |
Type Interface | Contents Board(s) |
Function M-LVDS, Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 538,45000 Kč | 2 538,45 Kč |
| Unit Price without VAT: | 2 538,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 071,52450 Kč |


