ADN4654 iCoupler® Digital Isolator Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADN4654EB1Z

DigiKey Part Number
EVAL-ADN4654EB1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADN4654EB1Z
Description
EVAL BOARD FOR ADN4654
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADN4654 iCoupler® Digital Isolator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Digital Isolator
Embedded
-
Utilized IC / Part
ADN4654
Primary Attributes
2-Channel (Dual)
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 241,54000 Kč2 241,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 241,54000 Kč
Unit Price with VAT:2 712,26340 Kč