




EVAL-ADN4624EB1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADN4624EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4624EB1Z |
Description | EVAL BOARD FOR ADN4624 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4624 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADN4624 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 291,08000 Kč | 2 291,08 Kč |
| Unit Price without VAT: | 2 291,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 772,20680 Kč |


