
EVAL-ADM4168EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM4168EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM4168EEBZ |
Description | EVAL BOARD FOR ADM4168E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM4168E - Transceiver, RS-422 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM4168E |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Transceiver, RS-422 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,55000 Kč | 2 439,55 Kč |
| Unit Price without VAT: | 2 439,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 951,85550 Kč |





