ADM3065E - Transceiver, RS-485 Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM3065E - Transceiver, RS-485 Interface Evaluation Board
Analog Devices ADM3065 RS-485 | Digi-Key Daily
Complete Motion Control Sychronization for Industrial Automation

EVAL-ADM3065EEBZ

DigiKey Part Number
EVAL-ADM3065EEBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADM3065EEBZ
Description
EVAL BOARD FOR ADM3065E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADM3065E - Transceiver, RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Transceiver, RS-485
Embedded
-
Utilized IC / Part
ADM3065E
Primary Attributes
1 Driver, 1 Receiver
Secondary Attributes
3V ~ 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 580,52000 Kč1 580,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 580,52000 Kč
Unit Price with VAT:1 912,42920 Kč