
EVAL-ADM3064EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM3064EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3064EEBZ |
Description | EVAL BOARD FOR ADM3064 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3064 - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM3064 | |
Primary Attributes | Full-Duplex | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 708,19000 Kč | 1 708,19 Kč |
| Unit Price without VAT: | 1 708,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 066,90990 Kč |

