
EVAL-ADM3063EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM3063EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3063EEBZ |
Description | EVAL BOARD FOR ADM3063E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3063E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM3063E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,23000 Kč | 1 612,23 Kč |
| Unit Price without VAT: | 1 612,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,79830 Kč |

