
EVAL-ADM1192EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1192EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1192EBZ |
Description | EVAL BOARD FOR ADM1192 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1192 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | ADM1192 | |
Primary Attributes | Digital Current and Voltage Monitoring via On-Chip 12-bit ADC | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 492,10000 Kč | 4 492,10 Kč |
| Unit Price without VAT: | 4 492,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 435,44100 Kč |


