EVAL-ADGM1304EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 5 797,34000 Kč
Datasheet
Image for EVAL-ADGM1304EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADGM1304EBZ

DigiKey Part Number
EVAL-ADGM1304EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADGM1304EBZ
Description
BOARD, ADGM1304
Customer Reference
Detailed Description
ADGM1304 - Switch (SP4T) 0Hz ~ 14GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch, SP4T
Frequency
0Hz ~ 14GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADGM1304
Note
-
RF Type
-
RF Frequency
0Hz ~ 14GHz
Function
Switch (SP4T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes