ADGM1144 - Switch (SP4T) 0Hz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADGM1144 - Switch (SP4T) 0Hz ~ 18GHz Evaluation Board
Analog Devices – ADGM1144 | Datasheet Preview

EVAL-ADGM1144SDZ

DigiKey Part Number
505-EVAL-ADGM1144SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADGM1144SDZ
Description
EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADGM1144 - Switch (SP4T) 0Hz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SP4T
Frequency
0Hz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADGM1144
Note
-
RF Type
-
RF Frequency
0Hz ~ 18GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 945,22000 Kč7 945,22 Kč
Manufacturers Standard Package
Unit Price without VAT:7 945,22000 Kč
Unit Price with VAT:9 613,71620 Kč