EVAL-ADGM1004EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 5 680,80000 Kč
Datasheet
ADGM1004 - Switch (SP4T) 0Hz ~ 13GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADGM1004EBZ

DigiKey Part Number
EVAL-ADGM1004EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADGM1004EBZ
Description
EVAL BOARD FOR ADGM1004
Customer Reference
Detailed Description
ADGM1004 - Switch (SP4T) 0Hz ~ 13GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch, SP4T
Frequency
0Hz ~ 13GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADGM1004
Note
-
RF Type
-
RF Frequency
0Hz ~ 13GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes