
EVAL-ADG5462FEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG5462FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5462FEBZ |
Description | EVAL BOARD FOR ADG5462F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5462F - Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Circuit Protection | |
Embedded | - | |
Utilized IC / Part | ADG5462F | |
Primary Attributes | Overvoltage Protection | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |


