ADF70XX - Transceiver 80MHz ~ 956MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF70XXMBZ2

DigiKey Part Number
505-EVAL-ADF70XXMBZ2-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF70XXMBZ2
Description
MOTHER BOARD FOR ADISIMLINK DEV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF70XX - Transceiver 80MHz ~ 956MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
80MHz ~ 956MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
ADF70XX
Note
-
RF Type
-
RF Frequency
80MHz ~ 956MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 151,02000 Kč5 151,02 Kč
105 139,09300 Kč51 390,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5 151,02000 Kč
Unit Price with VAT:6 232,73420 Kč