ADF7023 - 802.15.4 Transceiver 868MHz, 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF7023DB2Z

DigiKey Part Number
505-EVAL-ADF7023DB2Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7023DB2Z
Description
BOARD EVALUATION FOR ADF7023
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF7023 - 802.15.4 Transceiver 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADF7023
Packaging
Box
RF Type
802.15.4
Part Status
Active
RF Frequency
868MHz, 915MHz
Type
Transceiver, 802.15.4
Function
Transceiver
Frequency
868MHz, 915MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 227,60000 Kč3 227,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 227,60000 Kč
Unit Price with VAT:3 905,39600 Kč