


EVAL-ADF7023DB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7023DB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7023DB1Z |
Description | BOARD EVALUATION FOR ADF7023 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7023 - 802.15.4 Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7023 |
Packaging Box | RF Type 802.15.4 |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver, 802.15.4 | Function Transceiver |
Frequency 868MHz, 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 227,60000 Kč | 3 227,60 Kč |
| Unit Price without VAT: | 3 227,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 905,39600 Kč |

