


EVAL-ADF7023-JDB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7023-JDB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7023-JDB2Z |
Description | BOARD EVAL ADF7023-JDB2Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7023 - Transceiver 902MHz ~ 958MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7023 |
Packaging Box | RF Frequency 902MHz ~ 958MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 902MHz ~ 958MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 259,31000 Kč | 3 259,31 Kč |
| Unit Price without VAT: | 3 259,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 943,76510 Kč |

