ADF7012 - Transmitter 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF7012DBZ2

DigiKey Part Number
505-EVAL-ADF7012DBZ2-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7012DBZ2
Description
BOARD EVALUATION DB2 FOR ADF7012
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF7012 - Transmitter 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Transmitter
Frequency
1GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
ADF7012
Note
-
RF Type
-
RF Frequency
1GHz
Function
Transmitter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 841,10000 Kč1 841,10 Kč
101 836,82100 Kč18 368,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 841,10000 Kč
Unit Price with VAT:2 227,73100 Kč