
EVAL-ADE9078EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADE9078EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE9078EBZ |
Description | EVAL BOARD FOR ADE9078 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE9078 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADE9078 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 394,28000 Kč | 12 394,28 Kč |
| Unit Price without VAT: | 12 394,28000 Kč |
|---|---|
| Unit Price with VAT: | 14 997,07880 Kč |



