
EVAL-ADE7953EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADE7953EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7953EBZ |
Description | EVAL BOARD FOR ADE7953 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE7953 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADE7953 |
Manufacturer Analog Devices Inc. | Primary Attributes 3-Channel (Triple) |
Packaging Box | Secondary Attributes USB Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Energy/Power Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 572,97000 Kč | 13 572,97 Kč |
| Unit Price without VAT: | 13 572,97000 Kč |
|---|---|
| Unit Price with VAT: | 16 423,29370 Kč |


