
EVAL-ADCMP604BKSZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP604BKSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP604BKSZ |
Description | EVAL BOARD FOR ADCMP604 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP604 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP604 |
Packaging Box | Primary Attributes LVDS Compatible Outputs |
Part Status Active | Contents Board(s) |
Type Linear | Base Product Number |
Function Comparator, Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,54000 Kč | 1 774,54 Kč |
| Unit Price without VAT: | 1 774,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 147,19340 Kč |


