


EVAL-ADCMP573BCPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADCMP573BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP573BCPZ |
Description | EVAL BOARD FOR ADCMP573 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP573 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Comparator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP573 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 710,39000 Kč | 8 710,39 Kč |
| Unit Price without VAT: | 8 710,39000 Kč |
|---|---|
| Unit Price with VAT: | 10 539,57190 Kč |


