


EVAL-ADCMP567BCPZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP567BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP567BCPZ |
Description | EVAL BOARD FOR ADCMP567 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP567 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Comparator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP567 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 581,60000 Kč | 9 581,60 Kč |
| Unit Price without VAT: | 9 581,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 593,73600 Kč |


